Part Details for 09 0330 02 12 by Binder UK Ltd
Overview of 09 0330 02 12 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0330 02 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0330-02-12
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 12, 3A, 32V Min Qty: 1 | 0 |
|
$10.1500 / $11.6600 | RFQ |
DISTI #
66F176
|
Bürklin Elektronik | Jack, 12 pole, solder cup, screw locking, straight, 09 0330 02 12 Min Qty: 1 | 63 |
|
$9.9940 / $13.4329 | Buy Now |