Part Details for 09 0331 66 12 by Binder UK Ltd
Overview of 09 0331 66 12 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0331 66 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0331-66-12
|
TME | Connector: M16, socket, male, THT, PIN: 12, 3A, 32V, straight, IP40 Min Qty: 1 | 0 |
|
$21.7700 / $31.0900 | RFQ |
DISTI #
66P0673
|
Bürklin Elektronik | Panel plug, 12 pole, THT, screw locking, straight, 09 0331 66 12 Min Qty: 1 | 11 |
|
$29.0963 / $35.1363 | Buy Now |