Part Details for 09 0473 89 08 by Binder UK Ltd
Overview of 09 0473 89 08 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0473 89 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0473-89-08
|
TME | Connector: M16, socket, male, soldering, PIN: 8, 5A, 32V, straight Min Qty: 1 | 0 |
|
$10.4300 / $14.6500 | RFQ |
DISTI #
67F5668
|
Bürklin Elektronik | Panel plug, 8 pole, solder connection, screw locking, straight, 09 0473 89 08 Min Qty: 1 | 33 |
|
$10.6170 / $13.1905 | Buy Now |