Part Details for 09 9764 71 04 by Binder UK Ltd
Overview of 09 9764 71 04 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 9764 71 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-9764-71-04
|
TME | Connector: circular, 719, 60V, PIN: 4, plug, female, soldering, 3A Min Qty: 1 | 0 |
|
$4.8100 / $6.6700 | RFQ |
DISTI #
66P1604
|
Bürklin Elektronik | Jack, 4 pole, solder connection, snap lock, straight, 09 9764 71 04 Min Qty: 1 | 18 |
|
$5.7757 / $8.3378 | Buy Now |