Part Details for 09 9767 00 04 by Binder UK Ltd
Overview of 09 9767 00 04 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 9767 00 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-9767-00-04
|
TME | Connector: circular, 719, 60V, PIN: 4, plug, male, soldering, 3A, IP40 Min Qty: 1 | 39 |
|
$3.4500 / $4.7800 | Buy Now |
DISTI #
66P1613
|
Bürklin Elektronik | Plug, 4 pole, solder connection, snap-in, straight, 09 9767 00 04 Min Qty: 1 | 42 |
|
$4.6042 / $6.6470 | Buy Now |