Part Details for 09-0129-70-12 by Franz Binder GmbH & Co
Overview of 09-0129-70-12 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-0129-70-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3883
|
Newark | Circular Connector, Plug, 12Pos, Cable, Product Range:723 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Connector Body Material:Nylon Rohs Compliant: Yes |Binder 09-0129-70-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6300 / $39.2800 | Buy Now |
|
Onlinecomponents.com | M16 IP67 Male cable connector, Contacts: 12 (12-a), 6.0-8.0mm, unshielded, solder, IP67 RoHS: Compliant | 0 |
|
$18.8400 / $26.4400 | Buy Now |
|
CDM Electronics | Male cable connector Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2949727
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 12POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.8930 / $36.3129 | Buy Now |
DISTI #
2949727
|
Farnell | CIRCULAR CONNECTOR, PLUG, 12POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$26.1873 / $34.9664 | Buy Now |