Part Details for 09-0145-79-07 by Binder UK Ltd
Overview of 09-0145-79-07 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-0145-79-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0145-79-07
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 7, 5A, 32V Min Qty: 1 | 0 |
|
$14.3800 / $20.5400 | RFQ |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ |