Part Details for 09-0302-00-02 by Franz Binder GmbH & Co
Overview of 09-0302-00-02 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for 09-0302-00-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M16 IP40 Female cable connector, Contacts: 2 (02-a), 3.0-6.0mm, unshielded, solder, IP40 RoHS: Compliant | 0 |
|
$5.6600 / $11.7600 | Buy Now |
|
CDM Electronics | Female cable plug 3-6mm Package Multiple: 1 | 0 |
|
RFQ |