Part Details for 09-0412-00-04 by Franz Binder GmbH & Co
Overview of 09-0412-00-04 by Franz Binder GmbH & Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 09-0412-00-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4180
|
Newark | Circular Connector, 712 Series, Receptacle, 4, Socket, Solder, Panel Mount Rohs Compliant: Yes |Binder 09-0412-00-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 659 |
|
$9.8500 / $12.6300 | Buy Now |
|
Onlinecomponents.com | M9 IP67 Female panel mount connector, Contacts: 4, unshielded, solder, IP67 RoHS: Compliant |
38 In Stock |
|
$6.2300 / $6.4200 | Buy Now |
DISTI #
77787286
|
Verical | ConnCircular SKT 4 POS SolderCup ST Panel Mount 4 Terminal 1 Port Min Qty: 9 Package Multiple: 1 | Americas - 37 |
|
$6.7900 / $8.3020 | Buy Now |
DISTI #
65631065
|
Verical | ConnCircular SKT 4 POS SolderCup ST Panel Mount 4 Terminal 1 Port Min Qty: 8 Package Multiple: 1 Date Code: 2241 | Americas - 36 |
|
$7.7488 / $8.2705 | Buy Now |
|
CDM Electronics | Female receptacle front-mounting Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M9 IP67 Female panel mount connector, Contacts: 4, unshielded, solder, IP67 RoHS: Compliant |
38 In Stock |
|
$6.2300 / $6.4200 | Buy Now |
Part Details for 09-0412-00-04
09-0412-00-04 CAD Models
09-0412-00-04 Part Data Attributes
|
09-0412-00-04
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
09-0412-00-04
Franz Binder GmbH & Co
Circular Connector, 4 Contact(s), Polyamide, Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |