Part Details for 09-0424-35-07 by Franz Binder GmbH & Co
Overview of 09-0424-35-07 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 09-0424-35-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M9 IP67 Female panel mount connector, Contacts: 7, shieldable, THT, IP67, front fastened RoHS: Compliant | 0 |
|
$13.8000 / $19.3700 | Buy Now |
|
CDM Electronics | F RECP rear-mounting 10mm stand-off Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 09-0424-35-07
09-0424-35-07 CAD Models
09-0424-35-07 Part Data Attributes
|
09-0424-35-07
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
09-0424-35-07
Franz Binder GmbH & Co
Circular Connector, 7 Contact(s), Polyamide, Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |