Part Details for 09-400009.12026 by EAO AG
Overview of 09-400009.12026 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-400009.12026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1387
|
Newark | Pb Switch, Spst-No, 0.05A, 12Vdc, Panel, Product Range:09 Universal Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black Rohs Compliant: Yes |Eao 09-400009.12026 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$12.2100 | Buy Now |
DISTI #
1948-09-400009.12026-ND
|
DigiKey | UPB_I/O_STANDARD_12V_CODE 3_FIRM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$12.9662 / $20.5300 | Buy Now |
DISTI #
123-09-400009.12026
|
Mouser Electronics | Pushbutton Switches UPB, I/O, Standard, 12V, Code 3, Firm haptic, white symbol illumination, no status indicator, Help symbol RoHS: Compliant | 15 |
|
$12.9600 / $20.5300 | Buy Now |
DISTI #
09-400009.12026
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.05A/12VDC, OFF-(ON), 09 Min Qty: 4 | 0 |
|
$21.2000 | RFQ |
DISTI #
4170782
|
element14 Asia-Pacific | PB SWITCH, SPST-NO, 0.05A, 12VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$14.0102 / $22.1310 | Buy Now |
DISTI #
4170782
|
Farnell | PB SWITCH, SPST-NO, 0.05A, 12VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 28 |
|
$22.4809 / $26.9143 | Buy Now |