Part Details for 09-410005.1S0013 by EAO AG
Overview of 09-410005.1S0013 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-410005.1S0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1394
|
Newark | Pb Switch, Spst-No, 0.05A, 12Vdc, Panel, Product Range:09 Universal Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black Rohs Compliant: Yes |Eao 09-410005.1S0013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$14.5800 | Buy Now |
DISTI #
1948-09-410005.1S0013-ND
|
DigiKey | UPB_I/O_NAMUR_12V_CODE 3_FIRM HA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$15.4875 / $24.5300 | Buy Now |
DISTI #
123-09-410005.1S0013
|
Mouser Electronics | Pushbutton Switches UPB, I/O, Namur, 12V, Code 3, Firm haptic, white symbol illumination, no status indicator , Letter N symbol RoHS: Compliant | 15 |
|
$15.4800 / $24.5200 | Buy Now |
DISTI #
09-410005.1S0013
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.05A/12VDC, OFF-(ON), 09 Min Qty: 4 | 0 |
|
$25.5700 | RFQ |