Part Details for 09-50-1021 (ALTERNATE: 6705168) by Molex
Overview of 09-50-1021 (ALTERNATE: 6705168) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-50-1021 (ALTERNATE: 6705168)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70373988
|
RS | SPOX Series 3.96mm Pitch 2 Way 1 Row Female Straight PCB Housing 5195 | Molex Incorporated 09-50-1021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.1150 / $0.1600 | Buy Now |