-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H7334
|
Newark | Connector, Rcpt, 3Pos, 1Row, 3.96Mm, Product Range:Spox 5195, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:3.96Mm, For Use With:5194 Crimp Terminal, Connector Type:Wire To Board, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 09-50-1031 (Alternate Part Number: 800753640696 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$0.3130 / $0.5100 | Buy Now |
DISTI #
28AC6323
|
Newark | 3Ckt 3.96Mm Spox Housing 519503 Rohs Compliant: Yes |Molex 09-50-1031 (Alternate Part Number: 800753640696 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 18701 |
|
$0.3130 | Buy Now |
DISTI #
94X3275
|
Newark | Wire-To-Board Connector, Spox 5195 Series, Receptacle, 3, 3.96 Mm Rohs Compliant: Yes |Molex 09-50-1031 (Alternate Part Number: 800753640696 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18941 |
|
$0.3430 / $0.5390 | Buy Now |
DISTI #
0009501031
|
Avnet Americas | Conn Housing RCP 3 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009501031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 18701 |
|
$0.2702 | Buy Now |
DISTI #
MOL 09-50-1031
|
Avnet Americas | Conn Housing RCP 3 POS 3.96mm Crimp ST Bag - Bulk (Alt: MOL 09-50-1031) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
32H7334
|
Avnet Americas | Conn Housing RCP 3 POS 3.96mm Crimp ST Bag - Bulk (Alt: 32H7334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 210 Partner Stock |
|
$0.3340 / $0.5100 | Buy Now |
DISTI #
538-09-50-1031
|
Mouser Electronics | Headers & Wire Housings HSG FEMALE SPOX 3P RoHS: Compliant | 6602 |
|
$0.2160 / $0.4700 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant | 0 |
|
$0.1950 / $0.2838 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-1031
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-1031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.289 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.513 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 09-50-1031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-1031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5195-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle, | Molex | 09-50-1031 vs 5195-03 |