Part Details for 09-50-3161 (ALTERNATE: 2139-16A) by Molex
Overview of 09-50-3161 (ALTERNATE: 2139-16A) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-50-3161 (ALTERNATE: 2139-16A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70091393
|
RS | KK 396 Series 3.96mm Pitch 16 Way 1 Row Female Straight PCB Housing 2139 | Molex Incorporated 09-50-3161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 14 |
|
$0.8200 / $1.0400 | Buy Now |