-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Hole .125-.137
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$46.8000 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, 0.156 INCH PITCH, CRIMP TERMINAL, HOLE .125-.137 | 2 |
|
$50.7000 | Buy Now |
DISTI #
1512767
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 20POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5350 / $0.8513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-6105
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-6105
Molex
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Hole .125-.137
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-03-0303; 08-03-0304; 08-03-0305; 08-03-0306; 08-01-0201, POLARIZED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.7 inch | |
Body Length | 2.41 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |