-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2360
|
Newark | Connector, Header, 5Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Kk 396 5273 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 09-65-2058 (Alternate Part Number: 800753613683 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2224 |
|
$0.4290 / $0.6920 | Buy Now |
DISTI #
92C2924
|
Newark | Connector, Header, 5Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 5273 Series Rohs Compliant: Yes |Molex 09-65-2058 (Alternate Part Number: 800753613683 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
26AC5675
|
Newark | 5Ckt 3.96Mm Wafer W/Lock 527305A Rohs Compliant: Yes |Molex 09-65-2058 (Alternate Part Number: 800753613683 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 | Buy Now |
DISTI #
0009652058
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0009652058) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 157 |
|
$0.3257 / $0.3942 | Buy Now |
DISTI #
538-09-65-2058
|
Mouser Electronics | Headers & Wire Housings .156 SPOX HEADER RoHS: Compliant | 3705 |
|
$0.3200 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
14358 In Stock |
|
$0.2420 / $0.3170 | Buy Now |
DISTI #
77308938
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 450 Package Multiple: 1 | Americas - 9801 |
|
$0.1694 / $0.2281 | Buy Now |
DISTI #
16845946
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 9439 |
|
$0.2700 / $0.3200 | Buy Now |
DISTI #
65678558
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 5395 |
|
$0.2700 / $0.3200 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.156 Pitch, PC Tail Terminal | 2132 |
|
$0.2700 / $0.6480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-65-2058
Molex
Buy Now
Datasheet
|
Compare Parts:
09-65-2058
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX | |
Body Breadth | 0.402 inch | |
Body Depth | 0.482 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |