Part Details for 09-9201-1-03510 by Concord Electronics Inc
Overview of 09-9201-1-03510 by Concord Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 09-9201-1-03510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 29 |
|
Buy Now | ||
DISTI #
66762403
|
Verical | RIGHT ANGLE TEST POINT P.C. JACKS , SIDE MOUNT Min Qty: 4 Package Multiple: 1 | Americas - 11 |
|
$18.6675 | Buy Now |
DISTI #
66760286
|
Verical | RIGHT ANGLE TEST POINT P.C. JACKS , SIDE MOUNT Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$18.6675 | Buy Now |
Part Details for 09-9201-1-03510
09-9201-1-03510 CAD Models
09-9201-1-03510 Part Data Attributes
|
09-9201-1-03510
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
09-9201-1-03510
Concord Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | INSULATOR MATERIAL: POLYAMIDE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |