Part Details for 09-9765-20-04 by Franz Binder GmbH & Co
Overview of 09-9765-20-04 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-9765-20-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3996
|
Newark | Circular Connector, Plug, 4Pos, Panel, Product Range:709/719 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Snap-In, Connector Body Material:Nylon Rohs Compliant: Yes |Binder 09-9765-20-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.9500 | Buy Now |
|
Onlinecomponents.com | Snap-In IP40 Male panel mount connector, Contacts: 4, unshielded, THT, IP40 RoHS: Compliant | 0 |
|
$3.3500 / $6.9700 | Buy Now |
|
CDM Electronics | Male receptacle PCB solder contacts Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2949787
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.5023 / $7.1701 | Buy Now |
DISTI #
2949787
|
Farnell | CIRCULAR CONNECTOR, PLUG, 4POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$4.7829 / $6.4938 | Buy Now |