-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C7959
|
Newark | Multiple Seal, Pg11, Thermoplastic, Accessory Type:Multiple Seal, For Use With:Harting Han Series Heavy Duty Connectors, Product Range:Han Series Rohs Compliant: Yes |Harting 09000005027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $3.3000 | Buy Now |
DISTI #
1195-4151-ND
|
DigiKey | ACCES MULTIPLE SEAL PG 11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$1.6635 / $3.0800 | Buy Now |
DISTI #
617-09000005027
|
Mouser Electronics | Heavy Duty Power Connectors MULTIPLE SEAL 6.5MM CBL MIN RoHS: Compliant | 20 |
|
$1.5600 / $2.8600 | Buy Now |
DISTI #
70427894
|
RS | Connector, Power, Heavy Duty, MULTIPLE SEAL 6.5MM CBL MIN | HARTING 09000005027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$1.5900 | Buy Now |
DISTI #
HRT09000005027
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7500 / $2.4400 | Buy Now | |
DISTI #
09000005027
|
TME | Gaskets set, 6.5÷12mm, Zwiebelring + 2 Druckringe f.Pg11 Min Qty: 1 | 0 |
|
$0.6700 / $0.8600 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors MULTIPLE SEAL 6.5MM CBL MIN | 15 |
|
$44.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005027
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005027
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |