-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Sealing Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C7962
|
Newark | Multiple Seal, Product Range:Han Series, For Use With:Standard Hoods & Housings, 9-20Mm Cable Diameter, Cable Diameter Max:20Mm, Seal Material:-, Accessory Type:Gasket/Seal, Connector Type:Circular Industrial Rohs Compliant: Yes |Harting 09000005030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $2.1600 | Buy Now |
DISTI #
1195-6596-ND
|
DigiKey | ACCES MULTIPLE SEAL PG 21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
305 In Stock |
|
$0.8767 / $1.6900 | Buy Now |
DISTI #
617-09000005030
|
Mouser Electronics | Heavy Duty Power Connectors MULTIPLE SEAL 9MM CBL MIN RoHS: Compliant | 85 |
|
$0.8770 / $1.6900 | Buy Now |
DISTI #
70427892
|
RS | Connector Power Heavy Duty MULTIPLE SEAL 9MM CBL MIN | HARTING 09000005030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 |
|
$1.5900 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.0400 | Buy Now |
DISTI #
HRT09000005030
|
Heilind Electronics | ACCES. MULTIPLE SEAL PG 2 | Americas - 0 in Stock |
|
$1.1406 / $1.6000 | Buy Now |
DISTI #
09000005030
|
TTI | Heavy Duty Power Connectors MULTIPLE SEAL 9MM CBL MIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.9900 / $1.2500 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors MULTIPLE SEAL 9MM CBL MIN | 50 |
|
$31.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005030
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005030
HARTING Technology Group
Connector Accessory, Sealing Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |