-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACCES BLANKING PIECE PG 135 WI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C7988
|
Newark | Acces. Blanking Piece Pg 13.5 With O-Rin Rohs Compliant: Na |Harting 09000005071 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $4.8500 | Buy Now |
DISTI #
1195-4160-ND
|
DigiKey | ACCES BLANKING PIECE PG 135 WI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$8.0732 / $13.3500 | Buy Now |
DISTI #
617-09000005071
|
Mouser Electronics | Heavy Duty Power Connectors BLANKING PIECE METAL RoHS: Compliant | 18 |
|
$5.4500 / $7.5900 | Buy Now |
DISTI #
V79:2366_28371292
|
Arrow Electronics | Cable Accessories Cable Protection Metal Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$7.0710 | Buy Now |
DISTI #
70735568
|
RS | Acces. Blanking Piece PG 13.5 with o-rin | HARTING 09000005071 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$2.9100 / $4.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.5200 | Buy Now |
DISTI #
HRT09000005071
|
Heilind Electronics | BLANKING PLUG METAL NPB - PG13 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69153044
|
Verical | Cable Accessories Cable Protection Metal Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$7.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005071
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005071
HARTING Technology Group
ACCES BLANKING PIECE PG 135 WI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |