-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Plate Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5695-ND
|
DigiKey | ACCES BLANKING PIECE PG 16 WITH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$2.4875 / $4.5300 | Buy Now |
DISTI #
617-09-00-000-5072
|
Mouser Electronics | Heavy Duty Power Connectors HAN BLANKING PC PG16 METAL CABLE ENTRY RoHS: Compliant | 21 |
|
$2.9100 / $4.9600 | Buy Now |
DISTI #
70104190
|
RS | Connector Power Heavy Duty HAN BLANKINGPC PG16 METAL CABLE ENTRY | HARTING 09000005072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$3.5400 / $4.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.5900 | Buy Now |
DISTI #
HRT09000005072
|
Heilind Electronics | ACCES. BLANKING PIECE PG 16 W ITH O-RING | Americas - 0 in Stock |
|
$2.8438 / $3.9800 | Buy Now |
DISTI #
09000005072
|
TTI | Heavy Duty Power Connectors HAN BLANKING PC PG16 METAL CABLE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 60 In Stock |
|
$3.1500 / $3.8300 | Buy Now |
DISTI #
09000005072
|
TME | Protection cap, Thread: PG16, Spanner: 24mm Min Qty: 1 | 0 |
|
$3.2500 / $4.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005072
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005072
HARTING Technology Group
Connector Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |