-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8000
|
Newark | Cable Gland, Pg13.5, Metal, 13Mm, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:Red, Cable Diameter Min:9Mm, Cable Diameter Max:13Mm, Ip/Nema Rating:Ip68, Thread Size - Imperial:Pg13.5 Rohs Compliant: Yes |Harting 09000005085 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5900 / $16.4500 | Buy Now |
DISTI #
1195-4165-ND
|
DigiKey | CABLE GLAND 9-13MM PG13.5 METAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$11.2080 / $17.1800 | Buy Now |
DISTI #
617-09-00-000-5085
|
Mouser Electronics | Heavy Duty Power Connectors CABLE PROTECT PG13.5 IP68 METAL RED SEAL RoHS: Compliant | 15 |
|
$10.7600 / $14.1900 | Buy Now |
DISTI #
V79:2366_23832286
|
Arrow Electronics | Cable Accessories Cable Protection Metal Red Min Qty: 7 Package Multiple: 1 | Americas - 7 |
|
$13.1400 / $13.2900 | Buy Now |
DISTI #
70267341
|
RS | PG13.5 Metallic Metal Cable Gland 9 - 13mm Cable Dia Range IP68 | HARTING 09000005085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 |
|
$11.1400 / $14.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$10.5200 | Buy Now |
DISTI #
HRT09000005085
|
Heilind Electronics | UNI-DICHT-VERSCHRAUBUNG PG 13 ,5 9-13MM | Americas - 549 in Stock |
|
$12.1746 / $16.2000 | Buy Now |
DISTI #
09000005085
|
TTI | Heavy Duty Power Connectors CABLE PROTECT PG13.5 IP68 METAL RED SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$10.0100 / $11.5700 | Buy Now |
DISTI #
HRT09000005085
|
Interstate Connecting Components | UNI-DICHT-VERSCHRAUBUNG PG 13 ,5 9-13MM | 128 |
|
$12.1746 / $16.2000 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors CABLE PROTEC Min Qty: 10 | 61 |
|
$9.9200 / $10.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005085
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005085
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |