-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN UNI SEAL BLUE PG 21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2337
|
Newark | Cable Gland, Pg21, Metal, 18Mm, Product Range:-, Thread Size - Metric:Pg21, Cable Gland Material:Metal, Gland Colour:Blue, Cable Diameter Min:14Mm, Cable Diameter Max:18Mm, Ip/Nema Rating:Ip68, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Harting 09000005093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$16.2200 / $21.8900 | Buy Now |
DISTI #
93B0622
|
Newark | Cable Clamp/Gland, Metal, 18Mm Diameter, Silver, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:Blue, Cable Diameter Min:14Mm, Cable Diameter Max:18Mm, Ip/Nema Rating:Ip68, Body Material:Metal Rohs Compliant: Yes |Harting 09000005093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8800 / $26.8300 | Buy Now |
DISTI #
1195-1053-ND
|
DigiKey | CABLE GLND 14-18.01MM PG21 METAL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$19.7331 / $27.4500 | Buy Now |
DISTI #
617-09-00-000-5093
|
Mouser Electronics | Heavy Duty Power Connectors UNI SEAL PG21 BLUE 14-18mm CABLE DIA RoHS: Compliant | 66 |
|
$18.8400 / $24.1200 | Buy Now |
DISTI #
70104010
|
RS | Accessory Universal Seal Blue (PG 21) min 14 max 18, Han-Modular Series | HARTING 09000005093 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 |
|
$17.9600 / $24.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$19.0800 | Buy Now |
DISTI #
HRT09000005093
|
Heilind Electronics | UNI-DICHT-VERSCHRAUBUNG PG21, 14-18MM | Americas - 0 in Stock187 On Order |
|
$21.7188 / $27.8000 | Buy Now |
DISTI #
09000005093
|
TTI | Heavy Duty Power Connectors UNI SEAL PG21 BLUE 14-18mm CABLE DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.1600 / $20.4500 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors UNI SEAL PG21 BLUE 14-18mm CABLE DIA | 50 |
|
$101.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005093
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005093
HARTING Technology Group
CONN UNI SEAL BLUE PG 21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |