-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1384
|
Newark | Locking Lever, Han 6B Connector, Accessory Type:Locking Lever, For Use With:Han 6B Connectors, Product Range:- Rohs Compliant: Yes |Harting 09000005222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$7.7300 / $12.9600 | Buy Now |
DISTI #
89Y7412
|
Newark | Locking Lever, Size 6B Connector, Accessory Type:Locking Lever, For Use With:Harting Han-Easy Size 6B Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09000005222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$8.1700 / $11.9800 | Buy Now |
DISTI #
1195-1064-ND
|
DigiKey | HAN 6B THERMOPLASTIC LEVER Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.9120 / $13.0900 | Buy Now |
DISTI #
617-09-00-000-52-22
|
Mouser Electronics | Heavy Duty Power Connectors LOCKING LEAVER RoHS: Compliant | 128 |
|
$7.9100 / $12.2900 | Buy Now |
DISTI #
70104326
|
RS | Single Locking Lever, Polycarbonate/Stainless Steel, Wt 21.10 g, Han B Series | HARTING 09000005222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 342 |
|
$11.5500 / $13.3500 | Buy Now |
|
Future Electronics | HAN 6B Connector Locking Latch Lever RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$8.2800 / $8.5300 | Buy Now |
DISTI #
HRT09000005222
|
Heilind Electronics | HAN 06B LKNG LEVR, EASY LOCK | Americas - 186 in Stock |
|
$8.4375 / $10.8000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY | 8 |
|
$11.8650 / $13.3481 | Buy Now |
DISTI #
09000005222
|
TTI | Heavy Duty Power Connectors LOCKING LEAVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 161 In Stock |
|
$8.2800 / $12.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005222
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |