-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8068
|
Newark | Cable Entry Gland, 12-13Mm, Plastic, Accessory Type:Cable Entry Gland, For Use With:Harting Han Series Split Hoods, Product Range:- Rohs Compliant: Yes |Harting 09000005360 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $5.1000 | Buy Now |
DISTI #
1195-4185-ND
|
DigiKey | GROMMET 12-13MM KDT/Z12 FOR SPLI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$2.7025 / $5.0000 | Buy Now |
DISTI #
617-09000005360
|
Mouser Electronics | Heavy Duty Power Connectors HAN SPLIT HD 12-13MM CBL ENTRY GLAND RoHS: Compliant | 20 |
|
$2.7000 / $4.9000 | Buy Now |
DISTI #
70229133
|
RS | Connector Power Heavy Duty HAN SPLIT HD12-13MM CBL ENTRY GLAND | HARTING 09000005360 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 82 |
|
$3.7400 / $5.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.6500 | Buy Now |
DISTI #
HRT09000005360
|
Heilind Electronics | CABLE ENTRY GLAND 12-13MM FOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09000005360
|
TTI | Heavy Duty Power Connectors HAN SPLIT HD 12-13MM CBL ENTRY GLAND RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.5100 / $2.7200 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN SPLIT HD 12-13MM CBL ENTRY GLAND | 50 |
|
$33.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005360
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005360
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |