Part Details for 0901220160 by Molex
Overview of 0901220160 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901220160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50029-80-ND
|
DigiKey | CONN HEADER R/A 80POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1365 In Stock |
|
$4.1824 / $7.1700 | Buy Now |
DISTI #
0901220160
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Bag - Trays (Alt: 0901220160) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5495 / $6.3951 | Buy Now |
DISTI #
MOL90122-0160
|
Heilind Electronics | CGRID DR RA PN 675290MM TNA 8 CKT | Americas - 0 in Stock |
|
$4.8578 | Buy Now |
DISTI #
0901220160
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Bag - Trays (Alt: 0901220160) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5495 / $6.3951 | Buy Now |
DISTI #
0901220160
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Bag - Trays (Alt: 0901220160) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5495 / $6.3951 | Buy Now |
Part Details for 0901220160
0901220160 CAD Models
0901220160 Part Data Attributes
|
0901220160
Molex
Buy Now
Datasheet
|
Compare Parts:
0901220160
Molex
CONN HEADER 80POS .100" R/A TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |