Part Details for 0901301212 by Molex
Overview of 0901301212 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901301212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8250-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4170 In Stock |
|
$1.1950 / $2.4300 | Buy Now |
DISTI #
0901301212
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901301212) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.3586 / $1.5657 | Buy Now |
DISTI #
E02:0323_00801690
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2404 | Europe - 4958 |
|
$1.1766 / $2.0193 | Buy Now |
DISTI #
V99:2348_06569618
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2211 | Americas - 2660 |
|
$1.1513 / $1.5941 | Buy Now |
DISTI #
V36:1790_18409375
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1714 | Americas - 915 |
|
$0.9425 / $1.1258 | Buy Now |
DISTI #
V79:2366_28866446
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 780 |
|
$1.0871 / $1.8913 | Buy Now |
DISTI #
MOL90130-1212
|
Heilind Electronics | C-GRID SHRD HDR DR VT AU-E 12 12 | Americas - 3061 in Stock |
|
$1.2070 / $1.3278 | Buy Now |
DISTI #
90130-1212
|
TTI | Headers & Wire Housings 2 X 6 SHROUDED HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tray |
Americas - 11574 In Stock |
|
$1.1500 | Buy Now |
DISTI #
0901301212
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901301212) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.3586 / $1.5657 | Buy Now |
DISTI #
MOL90130-1212
|
Interstate Connecting Components | C-GRID SHRD HDR DR VT AU-E 12 12 | 1020 |
|
$1.2070 / $1.3278 | Buy Now |
Part Details for 0901301212
0901301212 CAD Models
0901301212 Part Data Attributes:
|
0901301212
Molex
Buy Now
Datasheet
|
Compare Parts:
0901301212
Molex
CONN HEADER 12POS .100" STR GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |