Part Details for 0901301218 by Molex
Overview of 0901301218 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901301218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0901301218-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1195 In Stock |
|
$3.6027 / $6.2100 | Buy Now |
DISTI #
MOL90130-1218
|
Heilind Electronics | C-GRID SHRD HDR DR VT AU-E 18 18 | Americas - 0 in Stock |
|
$3.0724 | Buy Now |