Part Details for 0901303114 by Molex
Overview of 0901303114 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901303114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0901303114-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
3765 In Stock |
|
$1.3261 / $2.5500 | Buy Now |
DISTI #
MOL90130-3114
|
Heilind Electronics | C-GRID SHRD HDR DR RA TN-A 14 14 | Americas - 0 in Stock |
|
$1.1512 / $1.2851 | Buy Now |
DISTI #
90130-3114
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 14P R/A DR SHRD TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 860 In Stock |
|
$1.1600 / $2.5100 | Buy Now |
DISTI #
0901303114
|
Avnet Asia | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 0901303114) RoHS: Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 13 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0901303114
0901303114 CAD Models
0901303114 Part Data Attributes:
|
0901303114
Molex
Buy Now
Datasheet
|
Compare Parts:
0901303114
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |