Part Details for 0901303224 by Molex
Overview of 0901303224 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901303224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0901303224-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1368 In Stock |
|
$3.5633 / $6.1100 | Buy Now |
DISTI #
0901303224
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303224) RoHS: Compliant Min Qty: 2880 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5601 / $4.1026 | Buy Now |
DISTI #
V36:1790_06569673
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2244 | Americas - 2459 |
|
$2.7190 / $3.7968 | Buy Now |
DISTI #
MOL90130-3224
|
Heilind Electronics | C-GRID SHRD HDR DR RA AU-E 24 24 | Americas - 0 in Stock |
|
$3.4280 | Buy Now |
DISTI #
0901303224
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303224) RoHS: Compliant Min Qty: 2880 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5601 / $4.1026 | Buy Now |
Part Details for 0901303224
0901303224 CAD Models
0901303224 Part Data Attributes:
|
0901303224
Molex
Buy Now
Datasheet
|
Compare Parts:
0901303224
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 0901303224
This table gives cross-reference parts and alternative options found for 0901303224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901303224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129817-482200LF | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0901303224 vs 10129817-482200LF |
10129817-680100LF | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0901303224 vs 10129817-680100LF |
10129817-680200LF | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0901303224 vs 10129817-680200LF |
10129817-482100LF | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0901303224 vs 10129817-482100LF |
10129817-284200LF | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0901303224 vs 10129817-284200LF |
10129817-284100LF | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0901303224 vs 10129817-284100LF |