Part Details for 0901362202 by Molex
Overview of 0901362202 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901362202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8203-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
3171 In Stock |
|
$0.9322 / $1.9400 | Buy Now |
DISTI #
MOL90136-2202
|
Heilind Electronics | C-GRID SHRD HDR SR RA AU-E 2C T | Americas - 0 in Stock |
|
$0.8140 / $0.8954 | Buy Now |
DISTI #
90136-2202
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 2P R/A SR SHRD AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for 0901362202
0901362202 CAD Models
0901362202 Part Data Attributes:
|
0901362202
Molex
Buy Now
Datasheet
|
Compare Parts:
0901362202
Molex
CONN HEADER 2POS .100" R/A GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |