-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8723
|
Newark | Contact, Female, 28-20Awg, Crimp, Product Range:Din 41612 Series, Contact Gender:Socket, Wire Size Awg Max:20Awg, Wire Size Awg Min:28Awg, Contact Termination Type:Crimp, Current Rating:2A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09020008484 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3140 / $0.6080 | Buy Now |
DISTI #
1195-1075-ND
|
DigiKey | CONTACT SOCKET SIGNAL 20-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2782 In Stock |
|
$0.2594 / $0.5500 | Buy Now |
DISTI #
617-09-02-000-8484
|
Mouser Electronics | DIN 41612 Connectors 2A CRIMP CONTACT FOR FEMALE TYPE B C RoHS: Compliant | 33009 |
|
$0.2590 / $0.5500 | Buy Now |
DISTI #
70070304
|
RS | DIN BC female crimp contact PL2 individual contact, DIN-Signal Series | HARTING 09020008484 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 11341 |
|
$0.3620 / $0.5400 | Buy Now |
|
Future Electronics | Type B Female DIN Signal Connector Gold Plated Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
HRT09020008484
|
Heilind Electronics | DIN-SIGNAL CONTACT BC,F,PL2,S INGLE | Americas - 3000 in Stock |
|
$0.2969 / $0.3800 | Buy Now |
DISTI #
09020008484
|
TTI | DIN 41612 Connectors 2A CRIMP CONTACT FOR FEMALE TYPE B C RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 4423 In Stock |
|
$0.2530 / $0.3120 | Buy Now |
DISTI #
09020008484
|
TME | Contact, female, copper alloy, selectively gold plated, bulk Min Qty: 5 | 765 |
|
$0.4090 | Buy Now |
DISTI #
HRT09020008484
|
Interstate Connecting Components | DIN-SIGNAL CONTACT BC,F,PL2,S INGLE | 600 |
|
$0.2969 / $0.3800 | Buy Now |
|
CHIPMALL.COM LIMITED | CONTACT SOCKET SIGNAL 20-28AWG | 1310 |
|
$0.2331 / $0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09020008484
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09020008484
HARTING Technology Group
Wire Terminal, 0.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |