-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B7619
|
Newark | Connector,din-41612,pcb Mount,recept,32 Contacts,pin,0.1 Pitch,r Angle Pc Tail Terminal Rohs Compliant: Yes |Harting 09021326921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $4.2800 | Buy Now |
DISTI #
1195-1090-ND
|
DigiKey | CONN DIN HDR 64POS PCB Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
26 In Stock |
|
$2.1375 / $3.8900 | Buy Now |
DISTI #
617-09021326921
|
Mouser Electronics | DIN 41612 Connectors DINSIGB032MS-3,0C1-2 RoHS: Compliant | 0 |
|
$2.7200 / $3.8900 | Order Now |
DISTI #
70736398
|
RS | Connectors, DIN 41612, DINSIGB032MS-3,0C1-2 | HARTING 09021326921 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $3.9600 | RFQ |
|
Future Electronics | 64 Position Din Connector Header, Male Pins Through Hole RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$2.3600 / $2.6200 | Buy Now |
DISTI #
HRT09021326921
|
Heilind Electronics | DIN-SIGNAL B032MS-3,0C1-2 | Americas - 0 in Stock |
|
$2.5873 / $3.4200 | Buy Now |
DISTI #
09021326921
|
TTI | DIN 41612 Connectors DINSIGB032MS-3,0C1-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 90 In Stock |
|
$2.7200 / $4.2300 | Buy Now |
DISTI #
09021326921
|
TME | Socket, DIN 41612, type B, male, PIN: 32, THT, angled 90°, 2A, L3mm Min Qty: 1 | 20 |
|
$2.6100 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09021326921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09021326921
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09021326921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09021326921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108457064002031 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 09021326921 vs 108457064002031 |
533407 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | ERNI | 09021326921 vs 533407 |
108457064002055 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 09021326921 vs 108457064002055 |
108457032002001 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Kyocera AVX Components | 09021326921 vs 108457032002001 |
533768-1 | 32 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE's AMP | 09021326921 vs 533768-1 |
536053-5 | 032 EURO TYPE B PIN ASSY | TE Connectivity | 09021326921 vs 536053-5 |
413853 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | ERNI | 09021326921 vs 413853 |
108457032002001 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 09021326921 vs 108457032002001 |
533768-1 | CONNECTOR, 32 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE Connectivity | 09021326921 vs 533768-1 |
413852 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | ERNI | 09021326921 vs 413852 |