-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5235
|
Newark | Connector,din-41612,pcb Mount,recept,32 Contacts,pin,0.1 Pitch,pc Tail Terminal Rohs Compliant: Yes |Harting 09021326922 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $4.8300 | Buy Now |
DISTI #
1195-1091-ND
|
DigiKey | CONN DIN HDR 64POS PCB Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4125 / $4.3900 | Buy Now |
DISTI #
617-09021326922
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL B032MS-3,0C1-2 RoHS: Compliant | 0 |
|
$2.9900 / $4.6600 | Order Now |
DISTI #
70736399
|
RS | Connectors, DIN 41612, DIN-SIGNAL B032MS-3,0C1-2 | HARTING 09021326922 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $4.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$2.5100 | Buy Now |
DISTI #
HRT09021326922
|
Heilind Electronics | DIN B MALE STRAIGHT 32PIN, PL2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09021326922
|
TME | Socket, DIN 41612, type B, male, PIN: 32, THT, straight, 2A, UL94V-0 Min Qty: 1 | 0 |
|
$2.9500 / $3.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09021326922
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09021326922
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.512 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09021326922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09021326922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
594613 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ERNI | 09021326922 vs 594613 |
108457064001055 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 09021326922 vs 108457064001055 |