-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5252
|
Newark | Din 41612 Connector, Plug, 64 Position, Product Range:Type B Series, No. Of Contacts:64Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + B, Contact Plating:Gold Plated Contacts, Contact Material:Brass Rohs Compliant: Yes |Harting 09021647921 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.2100 | Buy Now |
DISTI #
1195-1098-ND
|
DigiKey | CONN DIN HDR 64POS PCB RA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
549 In Stock |
|
$1.9556 / $3.6200 | Buy Now |
DISTI #
617-09-02-164-7921
|
Mouser Electronics | DIN 41612 Connectors 64P MALE RA TYPE B 2.54MM STANDARD RoHS: Compliant | 759 |
|
$1.9500 / $3.6200 | Buy Now |
DISTI #
70427925
|
RS | 64 way 2 row DIN41612 plug r/a terminals | HARTING 09021647921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 150 |
|
$2.8400 / $3.9500 | Buy Now |
|
Future Electronics | 64 Position 2.54 mm Right Angle Through Hole Class 3 Male Solder Connector RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Lead time: 5 Weeks Container: Box | 0Box |
|
$2.4000 / $2.5400 | Buy Now |
DISTI #
HRT09021647921
|
Heilind Electronics | DIN B MALE ANGLED 64PIN, PL3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
79330904
|
Verical | Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2415 | Americas - 648 |
|
$1.8952 / $3.1293 | Buy Now |
|
Quest Components | 110 |
|
$2.8564 / $4.6320 | Buy Now | |
DISTI #
09021647921
|
TTI | DIN 41612 Connectors 64P MALE RA TYPE B 2.54MM STANDARD RoHS: Compliant pbFree: Pb-Free Min Qty: 130 Package Multiple: 130 Container: Each | Americas - 0 |
|
$1.9300 / $2.0500 | Buy Now |
DISTI #
09021647921
|
TME | Socket, DIN 41612, type B, male, PIN: 64, a+b, THT, angled 90°, 2A Min Qty: 130 | 0 |
|
$2.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09021647921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09021647921
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09021647921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09021647921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09021645921 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09021647921 vs 09021645921 |
108457064002001 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 09021647921 vs 108457064002001 |