-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3041
|
Newark | Din B Female Straight 32Pin, Press-In 4.5Mm Tails, Pl2 (Row A Odd Columns Loaded, Row B Even Columns Loaded) |Harting 09022326850 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $20.5400 | Buy Now |
DISTI #
09022326850-ND
|
DigiKey | DIN-SIGNAL B032FP-4 5C1-2 Min Qty: 130 Lead time: 17 Weeks Container: - | Temporarily Out of Stock |
|
$13.5289 | Buy Now |
DISTI #
617-09022326850
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL B032FP-4,5C1-2 RoHS: Compliant | 0 |
|
$13.5200 / $18.9400 | Order Now |
DISTI #
70736414
|
RS | Connectors, DIN 41612, DIN-SIGNAL B032FP-4,5C1-2 | HARTING 09022326850 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4200 / $20.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$11.6000 | Buy Now |
DISTI #
HRT09022326850
|
Heilind Electronics | DIN B FEMALE STRAIGHT 32PIN, P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09022326850
|
TME | DIN-Signal B032FP-4,5C1-2 Min Qty: 20 | 0 |
|
$5.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09022326850
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09022326850
HARTING Technology Group
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING |