Part Details for 09023326921 by HARTING Technology Group
Overview of 09023326921 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09023326921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5258
|
Newark | Din-Signal B032Ms-3,0C1-2-Clip Rohs Compliant: Yes |Harting 09023326921 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.4600 | Buy Now |
DISTI #
617-09023326921
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL B032MS-3,0C1-2CLIP RoHS: Compliant | 0 |
|
$3.6500 / $4.4300 | Order Now |
DISTI #
70736423
|
RS | Connectors, DIN 41612, DIN-SIGNAL B032MS-3,0C1-2CLIP | HARTING 09023326921 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 / $6.0500 | RFQ |
DISTI #
09023326921
|
TME | Socket, DIN 41612, type B, male, PIN: 32, THT, angled 90°, 2A, L3mm Min Qty: 20 | 0 |
|
$4.5100 | RFQ |
Part Details for 09023326921
09023326921 CAD Models
09023326921 Part Data Attributes
|
09023326921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09023326921
HARTING Technology Group
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 603-2 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 09023326921
This table gives cross-reference parts and alternative options found for 09023326921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09023326921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-32-2-YO-5-713-LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09023326921 vs 8614-00-32-2-YO-5-713-LF |
G825032201 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 09023326921 vs G825032201 |
10119109-632027LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09023326921 vs 10119109-632027LF |
74466-332H | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 09023326921 vs 74466-332H |
71725-932H | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 09023326921 vs 71725-932H |
1-826662-6 | CONNECTOR, 32 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 09023326921 vs 1-826662-6 |
65989-932 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 09023326921 vs 65989-932 |
72302-932HLF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 09023326921 vs 72302-932HLF |
71726-232HLF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 09023326921 vs 71726-232HLF |
6-102618-4 | 32 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 09023326921 vs 6-102618-4 |