Part Details for 09030006114 by HARTING Technology Group
Overview of 09030006114 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09030006114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5269
|
Newark | Heavy Duty Contact, Pin, Crimp, 20A, Product Range:Din 41612 Series, Contact Gender:Pin, Wire Size Awg Max:12Awg, Contact Termination Type:Crimp, Current Rating:20A, Contact Material:Copper Alloy, Contact Plating:- Rohs Compliant: Yes |Harting 09030006114 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$4.0700 / $7.0200 | Buy Now |
DISTI #
09030006114-ND
|
DigiKey | CONTACT PIN POWER 16AWG Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6135 / $6.5200 | Buy Now |
DISTI #
617-09030006114
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL HI CURRNT ML 20A CRIMP RoHS: Compliant | 0 |
|
$3.6900 / $5.7500 | Order Now |
DISTI #
70739368
|
RS | Board Level Connector Contact, Wt 1.96 g, Crimp Contact, DIN 41612 Series | HARTING 09030006114 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 / $6.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks | 0 |
|
$3.5000 | Buy Now |
DISTI #
HRT09030006114
|
Heilind Electronics | M 20AMP CRIMP CONTACT (DIN 41626), STRAIGHT, PL1 | Americas - 75 in Stock |
|
$3.9844 / $4.3388 | Buy Now |
DISTI #
09030006114
|
TME | Contact, male, crimped, for cable, 20A Min Qty: 1 | 0 |
|
$3.8900 / $4.9300 | RFQ |
DISTI #
HRT09030006114
|
Interstate Connecting Components | M 20AMP CRIMP CONTACT (DIN 41626), STRAIGHT, PL1 | 25 |
|
$3.9844 / $4.3388 | Buy Now |