-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9423
|
Newark | Female Coax 50Ohm Contact (Din 41626), Straight Pcb Mount, For Type M Inverse Male Connector |Harting 09030006265 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1700 / $15.4400 | Buy Now |
DISTI #
09030006265-ND
|
DigiKey | DIN-SIGNAL COAX F, SOLDER-50OHM Min Qty: 300 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0648 | Buy Now |
DISTI #
617-09030006265
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal coax f solder 50 Ohm RoHS: Compliant | 0 |
|
$13.1000 / $13.3800 | Order Now |
|
Future Electronics | 09030006265 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$10.9700 | Buy Now |
DISTI #
HRT09030006265
|
Heilind Electronics | FEMALE COAX 50OHM CONTACT DIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09030006265
|
TME | DIN-Signal coax f, solder-50Ohm Min Qty: 100 | 0 |
|
$10.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030006265
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030006265
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |