Part Details for 09031326922 by HARTING Technology Group
Overview of 09031326922 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09031326922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7376-ND
|
DigiKey | DIN-SIGNAL C032MS-3 0C1-2 Min Qty: 1 Lead time: 29 Weeks Container: - |
20 In Stock |
|
$2.3750 / $4.3200 | Buy Now |
DISTI #
617-09031326922
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C032MS-3,0C1-2 RoHS: Compliant | 20 |
|
$2.3700 / $4.3200 | Buy Now |
DISTI #
70737344
|
RS | Connectors, DIN 41612, DIN-SIGNAL C032MS-3,0C1-2 | HARTING 09031326922 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $4.4800 | RFQ |
|
Future Electronics | 32 POS Solder ST Thru-Hole DIN 41612 M RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$2.9600 / $3.4100 | Buy Now |
DISTI #
HRT09031326922
|
Heilind Electronics | DIN C MALE STRAIGHT, 32PIN, PL | Americas - 45 in Stock11 On Order |
|
$2.8730 / $3.8000 | Buy Now |
DISTI #
09031326922
|
TME | DIN-Signal C032MS-3,0C1-2 Min Qty: 20 | 0 |
|
$3.5600 | RFQ |
DISTI #
HRT09031326922
|
Interstate Connecting Components | DIN C MALE STRAIGHT, 32PIN, PL | 102 On Order |
|
$2.8730 / $3.8000 | Buy Now |
Part Details for 09031326922
09031326922 CAD Models
09031326922 Part Data Attributes
|
09031326922
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09031326922
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.709 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | .9452 N |
Alternate Parts for 09031326922
This table gives cross-reference parts and alternative options found for 09031326922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09031326922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09031327922 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | HARTING Technology Group | 09031326922 vs 09031327922 |