-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1147-ND
|
DigiKey | CONN DIN HDR 64POS PCB RA Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4 In Stock |
|
$6.8000 / $10.8900 | Buy Now |
DISTI #
617-09-03-160-6901
|
Mouser Electronics | DIN 41612 Connectors 60+4P 2A MALE R/A RoHS: Compliant | 1108 |
|
$8.0000 / $11.0500 | Buy Now |
DISTI #
70070123
|
RS | Conn, Rect, High Current, PCB Plug,64 Cont, Solder Pin, Sh-Sz M,2.54mm Pin-Spng,2A | HARTING 09031606901 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1800 / $11.9700 | RFQ |
|
Future Electronics | 60 + 4 Position 3 Row Male Right Angle 2.54 mm Signal Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.2600 / $8.6700 | Buy Now |
|
Future Electronics | 60 + 4 Position 3 Row Male Right Angle 2.54 mm Signal Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$7.6600 / $7.9900 | Buy Now |
DISTI #
HRT09031606901
|
Heilind Electronics | DIN-SIGNAL M060MS-3,0C1-2 | Americas - 0 in Stock |
|
$8.0938 / $9.0667 | Buy Now |
DISTI #
09031606901
|
TTI | DIN 41612 Connectors 60+4P 2A MALE R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 630 In Stock |
|
$8.0500 / $10.2400 | Buy Now |
DISTI #
09031606901
|
TME | Socket, DIN 41612, type M, male, PIN: 64(60+4), THT, angled 90° Min Qty: 1 | 23 |
|
$8.3300 / $10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09031606901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09031606901
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.709 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S60P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL,VDE,CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09031606901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09031606901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593811 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | ERNI | 09031606901 vs 593811 |