-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K1814
|
Newark | Conn, Din 41612, Header, 96Pos, 3Row, Product Range:-, No. Of Contacts:96Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09031962919 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $8.6500 | Buy Now |
DISTI #
1195-5721-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2027 / $8.7300 | Buy Now |
DISTI #
617-09031962919
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C096MR-3,0C1-1 RoHS: Compliant | 0 |
|
$4.9800 / $7.0700 | Order Now |
DISTI #
70737370
|
RS | Connectors, DIN 41612, DIN-SIGNAL C096MR-3,0C1-1 | HARTING 09031962919 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0800 / $8.4500 | RFQ |
|
Future Electronics | 96 Position Straight 3 Row Plug TYPE C 2.54 mm DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$5.7100 / $5.8600 | Buy Now |
DISTI #
HRT09031962919
|
Heilind Electronics | DIN C MALE ANGLED, 96PIN, PL1, | Americas - 0 in Stock |
|
$5.5077 / $6.0646 | Buy Now |
DISTI #
09031962919
|
TME | Socket, DIN 41612, type C, male, PIN: 96, a+b+c, THT, angled 90° Min Qty: 20 | 0 |
|
$7.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09031962919
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09031962919
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09031962919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09031962919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09031965919 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09031962919 vs 09031965919 |