-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4583
|
Newark | Din C Male Angled, 96Pin, Pl1, Nff F1-I2 |Harting 09031962921222 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $11.0700 | Buy Now |
DISTI #
1195-7382-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4 In Stock |
|
$6.6026 / $11.0800 | Buy Now |
DISTI #
617-09031962921222
|
Mouser Electronics | DIN 41612 Connectors C096MS-3,0C1-1-NFF DIN SIGNAL RoHS: Compliant | 11 |
|
$6.3800 / $10.3800 | Buy Now |
DISTI #
70448755
|
RS | Connector Plug, Wt 16.70 g, 96 Contacts, DIN 41612 Series | HARTING 09031962921222 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $11.1700 | RFQ |
|
Future Electronics | CONN DIN HDR 96POS PCB RA GOLD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$8.1700 / $8.5300 | Buy Now |
DISTI #
HRT09031962921222
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
09031962921222
|
TME | Socket, DIN 41612, type C, male, PIN: 96, a+b+c, THT, angled 90° Min Qty: 20 | 0 |
|
$7.0600 | RFQ |
|
Perfect Parts Corporation | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09031962921222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09031962921222
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
This table gives cross-reference parts and alternative options found for 09031962921222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09031962921222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-96MR-L33-A1C3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | Adam Technologies Inc | 09031962921222 vs DIN-96MR-L33-A1C3 |
09031966921222 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | HARTING Technology Group | 09031962921222 vs 09031966921222 |