Part Details for 09031966951222 by HARTING Technology Group
Overview of 09031966951222 by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09031966951222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9301
|
Newark | Din C Male Angled, 96Pin, Pl2 (Leading Pins A1,a32), Nff F1-I2 |Harting 09031966951222 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $8.0100 | Buy Now |
DISTI #
617-09031966951222
|
Mouser Electronics | DIN 41612 Connectors C096MS-3,0C1-2 V2-NFF | 0 |
|
$6.4700 / $7.9200 | Order Now |
DISTI #
70737209
|
RS | Connectors, DIN 41612, C096MS-3,0C1-2 V2-NFF | HARTING 09031966951222 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 / $9.6200 | RFQ |
DISTI #
09031966951222
|
TME | Socket, DIN 41612, type C, male, PIN: 96, a+b+c, THT, angled 90° Min Qty: 100 | 0 |
|
$6.2500 | RFQ |