-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6498
|
Newark | Din M-Flat42+6 Female Straight, Press-In 4.5Mm Tails, Pl2 |Harting 09032426830 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $10.5400 | Buy Now |
DISTI #
1195-1166-ND
|
DigiKey | CONN DIN RCPT 48POS PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
90 In Stock |
|
$6.2682 / $10.5200 | Buy Now |
DISTI #
617-09032426830
|
Mouser Electronics | DIN 41612 Connectors DINSIGNAL TYPE M FLAT,FEMALE CONTACTS RoHS: Compliant | 40 |
|
$6.1300 / $9.5300 | Buy Now |
DISTI #
V79:2366_28471415
|
Arrow Electronics | Conn DIN 41612 F 6Power/42Signal POS 7.62mm/2.54mm Press Fit ST Thru-Hole Box RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2115 | Americas - 14 |
|
$5.0840 / $6.4080 | Buy Now |
DISTI #
70737222
|
RS | Connectors, DIN 41612, DINSIGNAL TYPE M FLAT, FEMALE CONTACTS | HARTING 09032426830 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0800 / $10.1300 | RFQ |
|
Future Electronics | DIN-Signal Mflat42+6FP-4,5C1-2 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$6.9800 / $7.1500 | Buy Now |
DISTI #
HRT09032426830
|
Heilind Electronics | DIN M-FLAT42+6 FEMALE STRAIGHT | Americas - 11 in Stock |
|
$7.1563 / $9.1600 | Buy Now |
DISTI #
69677316
|
Verical | Conn DIN 41612 F 6Power/42Signal POS 7.62mm/2.54mm Press Fit ST Thru-Hole Box RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2115 | Americas - 14 |
|
$5.0840 / $6.4080 | Buy Now |
DISTI #
09032426830
|
TME | DIN-Signal Mflat42+6FP-4,5C1-2 Min Qty: 20 | 0 |
|
$7.4800 | RFQ |
DISTI #
HRT09032426830
|
Interstate Connecting Components | DIN M-FLAT42+6 FEMALE STRAIGHT | 3 |
|
$7.1563 / $9.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032426830
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032426830
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09032426830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032426830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09032424830 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09032426830 vs 09032424830 |
09032427830 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09032426830 vs 09032427830 |
208484042001001 | Board Euro Connector, 42 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Kyocera AVX Components | 09032426830 vs 208484042001001 |
208484042001025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 09032426830 vs 208484042001025 |
09032425830 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09032426830 vs 09032425830 |
208484042001049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 09032426830 vs 208484042001049 |