-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6500
|
Newark | Din M-Flat42+6 Female Straight, 4.5Mm Tails, Pl2 |Harting 09032426865 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $10.6500 | Buy Now |
DISTI #
1195-4234-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$6.3373 / $10.6400 | Buy Now |
DISTI #
617-09032426865
|
Mouser Electronics | DIN 41612 Connectors 42+6P FEMALE SOLDER HAR-BUS M42 FLAT RoHS: Compliant | 51 |
|
$6.3300 / $9.3300 | Buy Now |
DISTI #
V79:2366_28471416
|
Arrow Electronics | Conn DIN 41612 F 6Power/42Signal POS 7.62mm/2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 1 |
|
$5.2390 / $6.5780 | Buy Now |
DISTI #
70737225
|
RS | Backplane Connectors, Wt 12.55 g, 48 Contacts, DIN 41612 Series | HARTING 09032426865 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 / $10.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$6.0200 | Buy Now |
DISTI #
HRT09032426865
|
Heilind Electronics | DIN M-FLAT42+6 FEMALE STRAIGHT | Americas - 0 in Stock |
|
$7.2344 / $9.2600 | Buy Now |
DISTI #
09032426865
|
TTI | DIN 41612 Connectors 42+6P FEMALE SOLDER HAR-BUS M42 FLAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$7.6100 / $8.1500 | Buy Now |
DISTI #
09032426865
|
TME | DIN-Signal Mflat42+6FS-4,5C1-2 Min Qty: 20 | 0 |
|
$7.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032426865
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032426865
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |