Part Details for 09032486850 by HARTING Technology Group
Overview of 09032486850 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 09032486850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4605
|
Newark | Din C Female Straight 48Pin, Press-In 4.5Mm Tails, Pl2 (Even Columns Loaded) |Harting 09032486850 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $6.7800 | Buy Now |
DISTI #
1195-4235-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2176 | Buy Now |
DISTI #
617-09032486850
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C048FP-4,5C1-2 RoHS: Compliant | 0 |
|
$5.2700 / $5.6000 | Order Now |
DISTI #
70741112
|
RS | Backplane Connector | HARTING 09032486850 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $7.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.2100 | Buy Now |
DISTI #
HRT09032486850
|
Heilind Electronics | DIN C FEMALE STRAIGHT 48PIN, P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09032486850
|
TME | DIN-Signal C048FP-4,5C1-2 Min Qty: 200 | 0 |
|
$3.8700 | RFQ |
Part Details for 09032486850
09032486850 CAD Models
09032486850 Part Data Attributes:
|
09032486850
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032486850
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |