Part Details for 0903259014 by Molex
Overview of 0903259014 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903259014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0903259014-ND
|
DigiKey | CONN HEADER VERT 14POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7 In Stock |
|
$1.4500 | Buy Now |
DISTI #
0903259014
|
Avnet Americas | Conn Ribbon Cable Connector HDR 14 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259014) RoHS: Compliant Min Qty: 3024 Package Multiple: 3024 Container: Tube | 0 |
|
RFQ | |
DISTI #
MOL90325-9014
|
Heilind Electronics | 1.27MM PF HDR LOPRO BLK TUBE SN 14CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0903259014
|
Avnet Americas | Conn Ribbon Cable Connector HDR 14 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259014) RoHS: Compliant Min Qty: 3024 Package Multiple: 3024 Container: Tube | 0 |
|
RFQ | |
DISTI #
0903259014
|
Avnet Americas | Conn Ribbon Cable Connector HDR 14 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259014) RoHS: Compliant Min Qty: 3024 Package Multiple: 3024 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 4829 |
|
RFQ |